72 Connector Header, Male Pins Through Hole Gray Impact
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1705251817

DigiKey Part Number
1705251817-ND
Manufacturer
Manufacturer Product Number
1705251817
Description
CONN HEADER IMPACT 72POS PCB
Customer Reference
Detailed Description
72 Connector Header, Male Pins Through Hole Gray Impact
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
Impact
Number of Positions
72
Number of Positions Loaded
All
Pitch
-
Number of Rows
9
Number of Columns
8
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
24 Differential Pairs
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Gray
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.