
1705251816 | |
|---|---|
DigiKey Part Number | 1705251816-ND |
Manufacturer | |
Manufacturer Product Number | 1705251816 |
Description | CONN HEADER IMPACT 72POS PCB |
Customer Reference | |
Detailed Description | 72 Connector Header, Male Pins Through Hole Gray Impact |
Datasheet | Datasheet |
EDA/CAD Models | 1705251816 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Impact | |
Number of Positions | 72 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 9 | |
Number of Columns | 8 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 24 Differential Pairs | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 30V | |
Base Product Number |

