Image for 1703905000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1703905000

DigiKey Part Number
900-1703905000-ND
Manufacturer
Manufacturer Product Number
1703905000
Description
IMPACT 4X10 85OHM 18MM RT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
120 Connector Receptacle, Female Sockets Through Hole Black Impact, Guide Right
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
Impact, Guide Right
Number of Positions
120
Number of Positions Loaded
All
Pitch
-
Number of Rows
12
Number of Columns
10
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
40 Differential Pairs
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
0.75A per Contact
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
29.9VAC/DC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18021,36206 €3.845,17 €
Unit Price without VAT:21,36206 €
Unit Price with VAT:25,84809 €