Image for 1703901027 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1703901027

DigiKey Part Number
1703901027-ND
Manufacturer
Manufacturer Product Number
1703901027
Description
CONN RCPT IMPACT 56POS PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
56 Connector Receptacle, Female Sockets Through Hole Impact
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
Impact
Number of Positions
56
Number of Positions Loaded
All
Pitch
-
Number of Rows
12
Number of Columns
14
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
56 Differential Pairs
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 400 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
20028,89750 €5.779,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,89750 €
Unit Price with VAT:34,96598 €

Other Suppliers on DigiKey

400In Stock
Ships from WEC