8 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1600783025

DigiKey Part Number
900-1600783025-ND
Manufacturer
Manufacturer Product Number
1600783025
Description
CONN RCPT HSG 8POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
1600783025 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Connector Position Assurance (CPA)
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.800
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,12000 €3,12 €
102,65200 €26,52 €
252,48520 €62,13 €
502,36620 €118,31 €
1002,25330 €225,33 €
3002,08513 €625,54 €
6001,98563 €1.191,38 €
1.2001,89091 €2.269,09 €
2.7001,78586 €4.821,82 €
Manufacturers Standard Package
Unit Price without VAT:3,12000 €
Unit Price with VAT:3,77520 €