1600783012 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 300
Unit Price: 3,90000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 298
Unit Price: 9,42000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,99459 €
Datasheet

Parametric Equivalent


Molex
In Stock: 294
Unit Price: 4,14000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 300
Unit Price: 3,69000 €
Datasheet
8 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1600783012

DigiKey Part Number
900-1600783012-ND
Manufacturer
Manufacturer Product Number
1600783012
Description
MX150 ASSY HY RCPT 8CKT CS LGY B
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
2
Row Spacing
0.236" (6.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
Sealed
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.8002,11057 €3.799,03 €
Unit Price without VAT:2,11057 €
Unit Price with VAT:2,55379 €