32 (28 + 4 Power) Rectangular Connectors - Housings Receptacle Pink
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1600280015

DigiKey Part Number
900-1600280015-ND
Manufacturer
Manufacturer Product Number
1600280015
Description
CONN RCPT HSG 32POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
32 (28 + 4 Power) Rectangular Connectors - Housings Receptacle Pink
Datasheet
 Datasheet
EDA/CAD Models
1600280015 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Socket
Number of Positions
Pitch
-
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Pink
Features
Connector Position Assurance (CPA)
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,89700 €8,97 €
250,84080 €21,02 €
500,80040 €40,02 €
1000,76210 €76,21 €
2500,71428 €178,57 €
5000,68014 €340,07 €
1.0000,64767 €647,67 €
2.5000,62607 €1.565,17 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,28260 €