4 Conductor Multi-Conductor Cable Orange 16 AWG Braid 82.02' (25.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1553310001

DigiKey Part Number
WM21795-25-ND
Manufacturer
Manufacturer Product Number
1553310001
Description
CABLE 4CON 16AWG ORNG SHLD 25M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Orange 16 AWG Braid 82.02' (25.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
81/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.354" (8.99mm)
Shield Type
Braid
Length
82.02' (25.00m)
Jacket Color
Orange
Ratings
UL Style 21223
Features
-
Voltage
1 kV
Operating Temperature
-40°C ~ 80°C
Usage
Industrial, Servo Motor
Jacket (Insulation) Thickness
0.0165" (0.420mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Copper, Tinned
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1219,98000 €219,98 €
Manufacturers Standard Package
Unit Price without VAT:219,98000 €
Unit Price with VAT:266,17580 €
Alternate Length
CABLE 4COND 16AWG ORANGE SHLD
In-Stock: 2200
Unit Price: 11,14477 €
CABLE 4COND 16AWG ORANGE SHLD 1M
In-Stock: 3
Unit Price: 7,41000 €
CABLE 4COND 16AWG ORANGE SHLD 5M
In-Stock: 0
Unit Price: 36,68000 €
CABLE 4CON 16AWG ORNG SHLD 10M
In-Stock: 0
Unit Price: 73,26000 €
CABLE 4CON 16AWG ORNG SHLD 50M
In-Stock: 0
Unit Price: 439,82000 €