
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Friction Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 2,52200 € | 151,32 € |
| 180 | 2,47017 € | 444,63 € |
| 300 | 2,43563 € | 730,69 € |
| 600 | 2,37518 € | 1.425,11 € |
| Unit Price without VAT: | 2,52200 € |
|---|---|
| Unit Price with VAT: | 3,05162 € |




