Connector Header Surface Mount 30 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1511180680

DigiKey Part Number
1511180680-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1511180680
Description
CONN HEADER SMD 30POS 2MM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 30 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1511180680 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.142" (3.61mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.252" (6.40mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Glow Wire Compliant
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
125VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
Automotive, General Purpose, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0001,80329 €10.819,74 €
Unit Price without VAT:1,80329 €
Unit Price with VAT:2,18198 €