8 Rectangular Connectors - Housings Header Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Header Black 0.079" (2.00mm)
1510980008
1510980008

1510980008

DigiKey Part Number
900-1510980008-ND
Manufacturer
Manufacturer Product Number
1510980008
Description
CONN HDR HSG 8POS 2.00MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Header Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1510980008 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 70°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.369
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,29000 €0,29 €
550,21836 €12,01 €
1100,20800 €22,88 €
5500,18560 €102,08 €
1.0450,17738 €185,36 €
5.0050,15882 €794,89 €
10.0100,15124 €1.513,91 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,35090 €