
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256.000 | 0,03803 € | 9.735,68 € |
| Unit Price without VAT: | 0,03803 € |
|---|---|
| Unit Price with VAT: | 0,04602 € |

