
1510340022 | |
|---|---|
DigiKey Part Number | 900-1510340022-ND |
Manufacturer | |
Manufacturer Product Number | 1510340022 |
Description | GUARDIAN II TPA PBT 2CKT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For EXTreme Guardian Female Housing |
Datasheet | Datasheet |
EDA/CAD Models | 1510340022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
For Use With/Related Products | EXTreme Guardian Female Housing | |
Specifications | 2 Position | |
Color | Black | |
Material | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,52313 € | 7.615,65 € |
| Unit Price without VAT: | 1,52313 € |
|---|---|
| Unit Price with VAT: | 1,84299 € |

