
1510330400 | |
|---|---|
DigiKey Part Number | 1510330400-ND |
Manufacturer | |
Manufacturer Product Number | 1510330400 |
Description | CONN HDR 4POS 0.079 STACK SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Spacer Connector 0.079" (2.00mm) Tin Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.329" (8.357mm) | |
Length - Post (Mating) | 0.118" (3.000mm) | |
Length - Stack Height | 0.163" (4.140mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | 100.0µin (2.54µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,59643 € | 3.578,58 € |
| Unit Price without VAT: | 0,59643 € |
|---|---|
| Unit Price with VAT: | 0,72168 € |

