
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Applications | Heavy Duty | |
Type | Balancer | |
Cable Length | 5.87' (1.79m) | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | 0.125" (3.18mm) | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 685,42000 € | 685,42 € |
| Unit Price without VAT: | 685,42000 € |
|---|---|
| Unit Price with VAT: | 829,35820 € |

