
172213-4 | |
|---|---|
DigiKey Part Number | A105188-ND |
Manufacturer | |
Manufacturer Product Number | 172213-4 |
Description | CONN PLUG HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172213-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 95°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,35200 € | 3,52 € |
| 25 | 0,32960 € | 8,24 € |
| 50 | 0,31380 € | 15,69 € |
| 100 | 0,29880 € | 29,88 € |
| 250 | 0,28004 € | 70,01 € |
| 500 | 0,26666 € | 133,33 € |
| 1.000 | 0,25392 € | 253,92 € |
| 3.000 | 0,23497 € | 704,91 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |




