


1301550149 | |
|---|---|
DigiKey Part Number | WM24797-ND |
Manufacturer | |
Manufacturer Product Number | 1301550149 |
Description | AC PLUG NON-NEMA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NON-NEMA (3P4W), California Style Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NON-NEMA (3P4W), California Style | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 50A | |
Voltage Rating | 480VAC, 3 Phase | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord Grip, Locking Blade, Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,86000 € | 235,86 € |
| 10 | 200,51600 € | 2.005,16 € |
| 25 | 188,71880 € | 4.717,97 € |
| Unit Price without VAT: | 235,86000 € |
|---|---|
| Unit Price with VAT: | 285,39060 € |

