


1301550148 | |
|---|---|
DigiKey Part Number | WM24796-ND |
Manufacturer | |
Manufacturer Product Number | 1301550148 |
Description | AC RCPT NON-NEMA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NON-NEMA (3P4W), California Style Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NON-NEMA (3P4W), California Style | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 50A | |
Voltage Rating | 480VAC, 3 Phase | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord Grip, Cover, Locking Blade, Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,01000 € | 296,01 € |
| 10 | 251,65400 € | 2.516,54 € |
| 25 | 241,93600 € | 6.048,40 € |
| Unit Price without VAT: | 296,01000 € |
|---|---|
| Unit Price with VAT: | 358,17210 € |

