Lamp Holder Wet Location
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lamp Holder Wet Location
Molex - Product Spotlight - Watertite Wiring Solutions

1301520020

DigiKey Part Number
1301520020-ND
Manufacturer
Manufacturer Product Number
1301520020
Description
WATERTITE SOCKET W/3 1/2" COVER
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Lamp Holder Wet Location
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Applications
Wet Location
Type
Lamp Holder
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
600VDC
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
CSA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
532,20800 €161,04 €
Unit Price without VAT:32,20800 €
Unit Price with VAT:38,97168 €