Power Connector Receptacle, Female Sockets NON-NEMA (4P5W) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Receptacle, Female Sockets NON-NEMA (4P5W) Free Hanging (In-Line)
1301490038
1301490038

1301490038

DigiKey Part Number
WM22394-ND
Manufacturer
Manufacturer Product Number
1301490038
Description
AC RCPT NON-NEMA
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NON-NEMA (4P5W) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
NON-NEMA (4P5W)
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
20A
Voltage Rating
250V
Number of Positions
5
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Locking Blade
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2In Stock
Ships from WEC