Power Connector Receptacle, Female Sockets NEMA L5-15R Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Receptacle, Female Sockets NEMA L5-15R Free Hanging (In-Line)
1301490021
1301490021

1301490021

DigiKey Part Number
WM22383-ND
Manufacturer
Manufacturer Product Number
1301490021
Description
AC RCPT NEMA L5-15R
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA L5-15R Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA L5-15R
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
15A
Voltage Rating
125V
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Locking Blade
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,51000 €38,51 €
1034,87800 €348,78 €
2533,52680 €838,17 €
5032,53940 €1.626,97 €
10031,58090 €3.158,09 €
25030,35692 €7.589,23 €
Manufacturers Standard Package
Unit Price without VAT:38,51000 €
Unit Price with VAT:46,59710 €