



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L23-30R | |
Connector Type | Receptacle, Male Blades | |
Current Rating (Amps) | 30A | |
Voltage Rating | 600VAC, 3 Phase | |
Number of Positions | 5 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Locking Blade | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,20000 € | 103,20 € |
| 10 | 93,44900 € | 934,49 € |
| 25 | 89,82800 € | 2.245,70 € |
| 50 | 87,18100 € | 4.359,05 € |
| 100 | 84,61170 € | 8.461,17 € |
| Unit Price without VAT: | 103,20000 € |
|---|---|
| Unit Price with VAT: | 124,87200 € |

