Power Connector Plug, Male Blades NEMA L16-30P Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Plug, Male Blades NEMA L16-30P Free Hanging (In-Line)
1301470081
1301470081
Molex RF Connectors | Digi-Key Daily

1301470081

DigiKey Part Number
WM5603-ND
Manufacturer
Manufacturer Product Number
1301470081
Description
AC PLUG NEMA L16-30P
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NEMA L16-30P Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA L16-30P
Connector Type
Plug, Male Blades
Current Rating (Amps)
30A
Voltage Rating
480VAC, 3 Phase
Number of Positions
4
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cord Grip, Locking Blade, Strain Relief
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
192,03000 €92,03 €
1078,23300 €782,33 €
2573,33920 €1.833,48 €
5069,84260 €3.492,13 €
10066,51410 €6.651,41 €
Manufacturers Standard Package
Unit Price without VAT:92,03000 €
Unit Price with VAT:111,35630 €

Other Suppliers on DigiKey

324In Stock
Ships from WEC