


1301470023 | |
|---|---|
DigiKey Part Number | 1301470023-ND |
Manufacturer | |
Manufacturer Product Number | 1301470023 |
Description | AC PLUG NEMA L7-20P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA L7-20P Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301470023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L7-20P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 20A | |
Voltage Rating | 277VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord Grip, Locking Blade, Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,18000 € | 58,18 € |
| 10 | 49,45200 € | 494,52 € |
| 25 | 46,35760 € | 1.158,94 € |
| 50 | 44,14660 € | 2.207,33 € |
| 100 | 42,04230 € | 4.204,23 € |
| Unit Price without VAT: | 58,18000 € |
|---|---|
| Unit Price with VAT: | 70,39780 € |

