
1301450073 | |
|---|---|
DigiKey Part Number | 1301450073-ND |
Manufacturer | |
Manufacturer Product Number | 1301450073 |
Description | AC RCPT NON-NEMA |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NON-NEMA (4P4W) Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | NON-NEMA (4P4W) | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 30A | |
Voltage Rating | 208VAC | |
Number of Positions | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord-Clamp Strain Relief, Locking Blade | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |

