
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 6-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 250VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord-Clamp Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,93000 € | 46,93 € |
| 10 | 39,89100 € | 398,91 € |
| 25 | 37,39400 € | 934,85 € |
| 50 | 35,61060 € | 1.780,53 € |
| 100 | 33,91290 € | 3.391,29 € |
| 250 | 31,79296 € | 7.948,24 € |
| Unit Price without VAT: | 46,93000 € |
|---|---|
| Unit Price with VAT: | 56,78530 € |

