
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 6-20P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 20A | |
Voltage Rating | 250VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord-Clamp Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,44000 € | 32,44 € |
| 10 | 27,56900 € | 275,69 € |
| 25 | 25,84360 € | 646,09 € |
| 50 | 24,61060 € | 1.230,53 € |
| 100 | 23,43710 € | 2.343,71 € |
| 250 | 21,97148 € | 5.492,87 € |
| Unit Price without VAT: | 32,44000 € |
|---|---|
| Unit Price with VAT: | 39,25240 € |


