Power Connector Plug, Male Blades NEMA 7-15P Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301410014

DigiKey Part Number
1301410014-ND
Manufacturer
Manufacturer Product Number
1301410014
Description
AC PLUG NEMA 7-15P
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NEMA 7-15P Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 7-15P
Connector Type
Plug, Male Blades
Current Rating (Amps)
15A
Voltage Rating
277VAC
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cord-Clamp Strain Relief
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,63000 €26,63 €
1022,62900 €226,29 €
2521,21320 €530,33 €
5020,20100 €1.010,05 €
10019,23760 €1.923,76 €
25018,03460 €4.508,65 €
Manufacturers Standard Package
Unit Price without VAT:26,63000 €
Unit Price with VAT:32,22230 €