Power Connector Plug, Male Blades NON-NEMA (3P3W) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Plug, Male Blades NON-NEMA (3P3W) Free Hanging (In-Line)
1301410007
1301410007

1301410007

DigiKey Part Number
WM4845-ND
Manufacturer
Manufacturer Product Number
1301410007
Description
AC PLUG NON-NEMA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NON-NEMA (3P3W) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NON-NEMA (3P3W)
Connector Type
Plug, Male Blades
Current Rating (Amps)
10/15A
Voltage Rating
125/250VAC
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cord-Clamp Strain Relief
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,91000 €21,91 €
1018,61500 €186,15 €
2517,44960 €436,24 €
5016,61700 €830,85 €
10015,82460 €1.582,46 €
25014,83492 €3.708,73 €
50014,18242 €7.091,21 €
Manufacturers Standard Package
Unit Price without VAT:21,91000 €
Unit Price with VAT:26,51110 €