Pendant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pendant
1301260212
1301260212

1301260212

DigiKey Part Number
WM24733-ND
Manufacturer
Manufacturer Product Number
1301260212
Description
STATION 4-PUSHBUTTON SGL-SPEED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pendant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Type
Pendant
Cable Diameter
0.50" ~ 0.75" (12.7mm ~ 19.1mm)
Approval Agency
CSA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1777,18000 €777,18 €
10703,66900 €7.036,69 €
Manufacturers Standard Package
Unit Price without VAT:777,18000 €
Unit Price with VAT:940,38780 €