Lamp Guard Commercial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301120163

DigiKey Part Number
1301120163-ND
Manufacturer
Manufacturer Product Number
1301120163
Description
GUARD CONSTRUCTION 1-3/4 NECK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Lamp Guard Commercial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Applications
Commercial
Type
Lamp Guard
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
-
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
127,85000 €27,85 €
525,81200 €129,06 €
1024,98100 €249,81 €
2523,92520 €598,13 €
Manufacturers Standard Package
Unit Price without VAT:27,85000 €
Unit Price with VAT:33,69850 €