String Light Commercial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301110117

DigiKey Part Number
900-1301110117-ND
Manufacturer
Manufacturer Product Number
1301110117
Description
LED STRING 100FT #12/3SOOW 14W 1
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
String Light Commercial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Applications
Commercial
Type
String Light
Cable Length
100.00' (30.48m)
Reel Capacity
-
Cable Type
12/3
Cable Diameter
-
Voltage
125VAC
Lamp Wattage
14 Watt
Current Rating (Amps)
-
Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11.607,99000 €1.607,99 €
Manufacturers Standard Package
Unit Price without VAT:1.607,99000 €
Unit Price with VAT:1.945,66790 €