Image for 1301110040 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301110040

DigiKey Part Number
1301110040-ND
Manufacturer
Manufacturer Product Number
1301110040
Description
202SRL STRINGLIGHT W/1447 PLUG;1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
String Light
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Applications
-
Type
String Light
Cable Length
100.00' (30.48m)
Reel Capacity
-
Cable Type
14/2
Cable Diameter
-
Voltage
-
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
40180,37800 €7.215,12 €
Manufacturers Standard Package
Unit Price without VAT:180,37800 €
Unit Price with VAT:218,25738 €