String Light Commercial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301110031

DigiKey Part Number
1301110031-ND
Manufacturer
Manufacturer Product Number
1301110031
Description
STRGLGHT 50'12-3 SJT 5SKTGRNDRI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
String Light Commercial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Applications
Commercial
Type
String Light
Cable Length
2.00' (0.61m), 8.00' (2.44m)
Reel Capacity
-
Cable Type
12/3
Cable Diameter
-
Voltage
120VAC
Lamp Wattage
200 Watt
Current Rating (Amps)
-
Features
5 Sockets
Approval Agency
UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1327,23000 €327,23 €
Manufacturers Standard Package
Unit Price without VAT:327,23000 €
Unit Price with VAT:395,94830 €