Hand Lamp, Fluorescent General Purpose
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301080229

DigiKey Part Number
1301080229-ND
Manufacturer
Manufacturer Product Number
1301080229
Description
1083-3HON W/4' #18/2 CBL 24W07
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Lamp, Fluorescent General Purpose
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Applications
General Purpose
Type
Hand Lamp, Fluorescent
Cable Length
4.79' (1.46m)
Reel Capacity
-
Cable Type
18/3
Cable Diameter
-
Voltage
125VAC
Lamp Wattage
24 Watt
Current Rating (Amps)
15A
Features
Switch
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1250,38000 €250,38 €
10226,71100 €2.267,11 €
25217,92240 €5.448,06 €
Manufacturers Standard Package
Unit Price without VAT:250,38000 €
Unit Price with VAT:302,95980 €