
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Type | Wide Area Light | |
Cable Length | 15.00' (4.57m) | |
Reel Capacity | - | |
Cable Type | 18/3 | |
Cable Diameter | - | |
Voltage | 120VAC | |
Lamp Wattage | 27 Watt | |
Current Rating (Amps) | - | |
Features | Switch | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 681,08000 € | 681,08 € |
| 10 | 616,65900 € | 6.166,59 € |
| Unit Price without VAT: | 681,08000 € |
|---|---|
| Unit Price with VAT: | 824,10680 € |

