
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Type | String Light | |
Cable Length | 5.00' (1.52m), 5.00' (1.52m) | |
Reel Capacity | - | |
Cable Type | 12/3 | |
Cable Diameter | - | |
Voltage | 120VAC | |
Lamp Wattage | 200 Watt | |
Current Rating (Amps) | - | |
Features | 10 Sockets | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.616,13000 € | 1.616,13 € |
| Unit Price without VAT: | 1.616,13000 € |
|---|---|
| Unit Price with VAT: | 1.955,51730 € |

