Image for 1301060017 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301060017

DigiKey Part Number
1301060017-ND
Manufacturer
Manufacturer Product Number
1301060017
Description
STRGLT 98"12-3 2-323 48"CTR25"LD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
Applications
-
Type
-
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
-
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1389,89000 €389,89 €
Manufacturers Standard Package
Unit Price without VAT:389,89000 €
Unit Price with VAT:471,76690 €