
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Industrial | |
Type | Hand Lamp, Incandescent | |
Cable Length | Cable Not Included | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | 240VAC | |
Lamp Wattage | 100 Watt | |
Current Rating (Amps) | - | |
Features | Screw Release Guard, Side Outlet, Switch | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,43000 € | 175,43 € |
| 5 | 162,61400 € | 813,07 € |
| 10 | 157,38900 € | 1.573,89 € |
| 25 | 150,74520 € | 3.768,63 € |
| Unit Price without VAT: | 175,43000 € |
|---|---|
| Unit Price with VAT: | 212,27030 € |

