
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.750" (19.05mm) | |
Outside Cable Diameter (Max) | 0.875" (22.23mm) | |
Thread Size | 1 1/4" NPT | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Compression Nut, Grommet | |
Color | Gray | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,66000 € | 25,66 € |
| 10 | 21,80900 € | 218,09 € |
| 25 | 20,44360 € | 511,09 € |
| 50 | 19,46840 € | 973,42 € |
| 100 | 18,53980 € | 1.853,98 € |
| 250 | 17,38032 € | 4.345,08 € |
| 500 | 16,66942 € | 8.334,71 € |
| Unit Price without VAT: | 25,66000 € |
|---|---|
| Unit Price with VAT: | 31,04860 € |

