



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.375" (9.53mm) | |
Outside Cable Diameter (Max) | 0.437" (11.10mm) | |
Thread Size | 1/2" NPT | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Compression Nut, Grommet | |
Color | Gray | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,72000 € | 15,72 € |
| 10 | 13,36100 € | 133,61 € |
| 25 | 12,52400 € | 313,10 € |
| 50 | 11,92660 € | 596,33 € |
| 100 | 11,35750 € | 1.135,75 € |
| 250 | 10,64708 € | 2.661,77 € |
| 500 | 10,13946 € | 5.069,73 € |
| Unit Price without VAT: | 15,72000 € |
|---|---|
| Unit Price with VAT: | 19,02120 € |

