
1300970273 | |
|---|---|
DigiKey Part Number | WM19386-ND |
Manufacturer | |
Manufacturer Product Number | 1300970273 |
Description | CABLE GRP 41.15-50.8MM 2 1/2"NPT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Aluminum 2 1/2" NPT Silver |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 1.620" (41.15mm) | |
Outside Cable Diameter (Max) | 2.000" (50.80mm) | |
Thread Size | 2 1/2" NPT | |
Thread Length | 1.350" (34.29mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Aluminum | |
Includes | Locknut, Strain Relief | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 160,84000 € | 160,84 € |
| 12 | 134,98167 € | 1.619,78 € |
| 36 | 124,92694 € | 4.497,37 € |
| 60 | 120,51200 € | 7.230,72 € |
| Unit Price without VAT: | 160,84000 € |
|---|---|
| Unit Price with VAT: | 194,61640 € |

