




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.625" (15.88mm) | |
Outside Cable Diameter (Max) | 0.750" (19.05mm) | |
Thread Size | 3/4" NPT | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Aluminum | |
Includes | Compression Nut, Grommet, Strain Relief | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,15000 € | 91,15 € |
| 13 | 76,05615 € | 988,73 € |
| 26 | 72,42923 € | 1.883,16 € |
| 52 | 68,97635 € | 3.586,77 € |
| 104 | 66,70721 € | 6.937,55 € |
| Unit Price without VAT: | 91,15000 € |
|---|---|
| Unit Price with VAT: | 110,29150 € |

