
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | I-Grip | |
Eye Type | - | |
Cable Diameter | 0.82" ~ 1.00" (20.8mm ~ 25.4mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | - | |
Bale Length | - | |
Break Strength | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 65,50000 € | 131,00 € |
| Unit Price without VAT: | 65,50000 € |
|---|---|
| Unit Price with VAT: | 79,25500 € |

