Pulling Grip Junior Duty Flexible 10"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300950200

DigiKey Part Number
WM24689-ND
Manufacturer
Manufacturer Product Number
1300950200
Description
PJ75 JUNIOR DUTY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pulling Grip Junior Duty Flexible 10"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
Type
Pulling Grip
Style
Junior Duty
Eye Type
Flexible
Cable Diameter
0.75" ~ 0.99" (19.0mm ~ 25.1mm)
Material
-
Mesh Type
Closed
Mesh Length
10"
Bale Length
-
Break Strength
4100 lbs
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
165,32000 €65,32 €
660,02500 €360,15 €
1058,59700 €585,97 €
2656,01654 €1.456,43 €
Unit Price without VAT:65,32000 €
Unit Price with VAT:79,03720 €