
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Medium Duty | |
Eye Type | Flexible | |
Cable Diameter | 0.63" ~ 0.75" (15.9mm ~ 19.1mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 24" | |
Bale Length | - | |
Break Strength | 5600 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 146,77210 € | 14.677,21 € |
| Unit Price without VAT: | 146,77210 € |
|---|---|
| Unit Price with VAT: | 177,59424 € |

