
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Standard Duty | |
Eye Type | Double | |
Cable Diameter | 0.63" ~ 0.75" (15.9mm ~ 19.1mm) | |
Material | Stainless Steel | |
Mesh Type | Split Lace | |
Mesh Length | 11" | |
Bale Length | 4" | |
Break Strength | 1150 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,48000 € | 116,48 € |
| 5 | 107,96600 € | 539,83 € |
| 10 | 104,49600 € | 1.044,96 € |
| 25 | 100,08320 € | 2.502,08 € |
| Unit Price without VAT: | 116,48000 € |
|---|---|
| Unit Price with VAT: | 140,94080 € |

