
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Standard Duty | |
Eye Type | Double | |
Cable Diameter | 0.75" ~ 0.99" (19.0mm ~ 25.1mm) | |
Material | Stainless Steel | |
Mesh Type | Closed | |
Mesh Length | 14" | |
Bale Length | 4" | |
Break Strength | 1320 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,68000 € | 101,68 € |
| 5 | 94,24400 € | 471,22 € |
| 10 | 91,21500 € | 912,15 € |
| 25 | 87,36280 € | 2.184,07 € |
| Unit Price without VAT: | 101,68000 € |
|---|---|
| Unit Price with VAT: | 123,03280 € |

