Circular Cable Assembly Unshielded 39.4' (12.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300660253

DigiKey Part Number
1300660253-ND
Manufacturer
Manufacturer Product Number
1300660253
Description
CIRC CBL 3POS RCPT TO WIRE 39.4'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 39.4' (12.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
3
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
1 1/8"
1st Connector Orientation
-
1st Connector Mounting Type
Panel Mount
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
39.4' (12.00m)
Assembly Configuration
Standard
Cable Type
Individual
Cable Material
Polyvinyl Chloride (PVC)
Color
Multiple
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
176,19000 €76,19 €
1068,99400 €689,94 €
2566,32040 €1.658,01 €
5064,36700 €3.218,35 €
10062,47040 €6.247,04 €
Manufacturers Standard Package
Unit Price without VAT:76,19000 €
Unit Price with VAT:92,18990 €

Other Suppliers on DigiKey

86In Stock
Ships from WEC