



1300570005 | |
|---|---|
DigiKey Part Number | WM24685-ND |
Manufacturer | |
Manufacturer Product Number | 1300570005 |
Description | ENET MALE ATTACHABLE PG9 UV |
Manufacturer Standard Lead Time | 68 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector Position |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | - | |
Number of Positions/Contacts | - | |
Features | - | |
Shielding | - | |
Ratings | - | |
Ingress Protection | - | |
Termination | - | |
Length | - | |
Color | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | - | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,23000 € | 26,23 € |
| 12 | 22,01167 € | 264,14 € |
| 28 | 20,73393 € | 580,55 € |
| 52 | 19,84827 € | 1.032,11 € |
| 100 | 18,95390 € | 1.895,39 € |
| 252 | 17,75873 € | 4.475,20 € |
| 500 | 17,08292 € | 8.541,46 € |
| Unit Price without VAT: | 26,23000 € |
|---|---|
| Unit Price with VAT: | 31,73830 € |

